You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5015332 - 

Battery, Button Cell, Single Cell, 1.5 V, LR41, Alkaline, 35 mAh, Pressure Contact, 7.9 mm

5015332 - Battery, Button Cell, Single Cell, 1.5 V, LR41, Alkaline, 35 mAh, Pressure Contact, 7.9 mm
5015332 - Battery, Button Cell, Single Cell, 1.5 V, LR41, Alkaline, 35 mAh, Pressure Contact, 7.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5015332
Order Code:
1662683
Technical Datasheet:
5015332   Datasheet
See all Technical Docs

Product Information

:
1.5V
:
LR41
:
Alkaline
:
35mAh
:
Pressure Contact
:
7.9mm
:
3.6mm
:
-
:
-
:
0.7g
:
LR41
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5015332 from Ansmann is a non rechargeable alkaline button cell with flat top terminals.
  • IEC code of battery is LR41
  • Available in LR41 standard size
  • Nominal voltage of 1.5V
  • Nominal capacity of 35mAh
  • Battery weight is 0.7g

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Associated Products

Compare Selected

Related Searches

962 In stock

962 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

80 will be available for delivery on 25/8/19

More stock available week commencing 30/9/19

S$1.32 ( S$1.41 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.32 (S$1.41)
  ( )
5+ S$1.24 (S$1.33)
  ( )
10+ S$1.12 (S$1.20)
  ( )
25+ S$1.04 (S$1.11)
  ( )
50+ S$0.966 (S$1.03)