You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5035082

Rechargeable Battery, Pack of 2, 1.2 V, Nickel Metal Hydride, 2.85 Ah, AA

ANSMANN 5035082
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5035082
Order Code:
1748929
Technical Datasheet:
5035082   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2V

:
Nickel Metal Hydride

:
2.85Ah

:
AA

:
Raised Positive and Flat Negative

:
14.5mm

:
50.5mm

:
14.5mm

:
-

:
2

:
31g

:
HR6

:
1.2H2 

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 5035082 is an AA 1.2V/2.85Ah Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. High current for devices with high power consumption, professionals and frequent users like to use highest capacity batteries. These batteries are thus ideal for professional applications with high energy demand, such as digital cameras, flash equipment, medical equipment etc. These high-capacity batteries can supply maximum power within a short time. The self-discharge is irrelevant in this respect. The batteries can be charged with a high charging current, thereby very short charging times are possible. NiMH batteries can generally be used wherever disposable batteries are used.
  • Silver colour
  • High safety standards and good cycle stability
  • Fast charging
  • No memory effect
  • Can be used at -20 to 65°C temperature

Applications

Portable Devices, Medical, Imaging, Video & Vision

61 In stock Need more?

61 UK stock available for 4-6 business days delivery

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

S$11.68 ( S$12.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.68 (S$12.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --