You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T010050 - 

MODULE, MICRO SERVO, TINKERKIT

T010050 - MODULE, MICRO SERVO, TINKERKIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
T010050
Order Code:
2075365
Technical Datasheet:
T010050   Datasheet
See all Technical Docs

Product Overview

The T010050 micro servo module is a high quality micro servo with the standard TinkerKit 3pin connector to be plugged in the sensor shield. Servos are composed of an electric motor and a gearbox mechanically linked to a potentiometer. Arduino controls the Servo using the Servo Library. The electronics inside the servo translate the width of the pulse into a position. When the servo is commanded to rotate, the motor is powered until the potentiometer reaches the value corresponding to the commanded position. This module is an actuator. The connector is an input which must be connected to one of the output connectors on the TinkerKit shield.
  • Analog modulation, 5V (1.00 kg-cm) torque
  • 5V 0.12sec/60° speed, 180 degree rotation angle

Applications

Motor Drive & Control, Robotics

Product Information

:
Servo
:
Arduino Sensor Shield
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$9.17 ( S$9.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.17 (S$9.81)