You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

20-351000-11-RC

IC & Component Socket, 20 Contacts, Adaptor, 2.54 mm, 351000 Series, 7.62 mm, Brass

20-351000-11-RC - IC & Component Socket, 20 Contacts, Adaptor, 2.54 mm, 351000 Series, 7.62 mm, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARIES ARIES
Manufacturer Part No:
20-351000-11-RC
Order Code:
1674755
Product Range
351000 Series
Technical Datasheet:
20-351000-11-RC   Datasheet
See all Technical Docs

Product Overview

The 351000 series SSOP IC to DIP Adapter ideal for prototyping and testing/evaluating SSOP Ices. It has 0.062 thick FR406 or IS410 per IPC4101A/26 with 1Oz minimum copper traces both sides.
  • Allows the use of 0.65mm pitch surface-mount ICs in thru-hole designs
  • Adapter can be cut to smaller sizes by end user
  • Pad are finished with ENIG (Immersion gold over electro less nickel)
  • 1A Current rating
  • 105°C Operating temperature rating
  • Brass alloy pins

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20Contacts

:
Adaptor

:
2.54mm

:
351000 Series

:
7.62mm

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

View all alternatives / recommendations

S$23.05 ( S$24.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$23.05 (S$24.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$22.67 (S$24.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$22.42 (S$23.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$21.51 (S$23.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$20.74 (S$22.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$19.98 (S$21.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange