You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCBSTM32F200UME

Development Kit, STM32F2071G MCU, ULINK-ME Debug Adapter, MicroSD Card Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
MCBSTM32F200UME
Order Code:
2100028
Technical Datasheet:
MCBSTM32F200UME   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F2xx

:
ARM

:
Cortex-M3

:
STM32

:
MCBSTM32F400 Evaluation board, Keil ULINK-ME Debug adapter & MDK-ARM Lite Edition

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The MCBSTM32F200UME is a Starter Kit to create and test working programs based on the STMicroelectronics STM32 F2xx series of ARM cortex-M3 processor-based devices. The Kit include the MDK-Lite development tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.
  • On-chip memory - 1MB flash and 128kB RAM
  • External memory - 8MB NOR flash, 512MB NAND flash, 2MB SRAM, 8kB I2C EEPROM with NFC interface
  • 2.4-inch Colour QVGA TFT LCD with resistive touchscreen
  • 10/100 Ethernet port
  • USB 2.0 full speed - USB, USB-OTG, & USB host
  • USB 2.0 high speed - USB, USB-OTG, & USB host
  • 1x CAN Interface
  • Serial/UART port
  • MicroSD card interface
  • 5-position Joystick
  • 3-axis Digital accelerometer
  • 3-axis Digital gyroscope
  • Analogue voltage control for ADC Input (potentiometer)
  • Audio CODEC with Line-In/Out and speaker/microphone
  • Digital microphone
  • Digital VGA camera
  • Push-buttons for reset, wakeup, tamper and user
  • 8 LEDs directly connected to port pins

Applications

Test & Measurement, Industrial

Contents

Board, ULINK-ME Debug adapter and Quickstart guide.

Alternatives for MCBSTM32F200UME

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Associated Products

Compare Selected

10 In stock Need more?

10 available for 3 - 4 business days delivery

S$600.31 ( S$642.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$600.31 (S$642.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.