You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XTR-ZBI-ELI - 

ZIGBEE MODULE, END DEVICE, INT ANT

XTR-ZBI-ELI - ZIGBEE MODULE, END DEVICE, INT ANT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUREL AUREL
Manufacturer Part No:
XTR-ZBI-ELI
Order Code:
1699479
Technical Datasheet:
XTR-ZBI-ELI   Datasheet
See all Technical Docs

Product Overview

XTR-ZBI-ELI is a high efficiency and high power end device module for best coverage of wide areas. XTR-ZBI-ELI operates at PC operative interface through OCX file which can be easily embedded into the customer high level language program, allowing the convenient network handling. It uses application software in Visual Basic language for usage of Aurel OCX component which shows how to create, manage and monitor the network by means of high level commands without needing any further pieces of information regarding the network itself. Possibility of automatic RF channel switch in case of external interferences and automatic rebuilding of whole network within 3 minutes. Mesh type data transmission among network nodes by utilising only ASCII strings made up of address data format. Possibility to lock the network once it is built up and working. Module allows highest control even in presence of other nearby Zigbee networks, Automatic and user transparent encrypted data transmission.
  • High efficiency and low power
  • Commands set by ASCII strings for low level module usage
  • Zigbee network with high level software support for best network management and control
  • Integrated antenna is used
  • Typical RF Power out (ERP) is 0dBm
  • Mesh-type data transmission among network nodes
  • Automatic and user transparent encrypted data transmission
  • It operates in 16 RF channels
  • High sensitivity of -92dBm

Applications

Communications & Networking, Wireless, RF Communications

Product Information

:
-
:
XTR-ZB1
:
-
:
250Kbps
:
-
:
2V
:
3.6V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

S$63.28 ( S$67.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$63.28 (S$67.71)
  ( )
5+ S$60.78 (S$65.03)
  ( )
10+ S$59.83 (S$64.02)