You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-ATT-M18Q2FG-SK-G - 

Development Kit, AT&T IoT Starter Kit, M18Q2FG-1 SoC Module, LTE Cat 4, North America

AES-ATT-M18Q2FG-SK-G - Development Kit, AT&T IoT Starter Kit, M18Q2FG-1 SoC Module, LTE Cat 4, North America

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-ATT-M18Q2FG-SK-G
Order Code:
2843216
See all Technical Docs

Product Information


:
Xilinx

:
32bit

:
-

:
ARM

:
Cortex-A

:
M18Q2FG-1

:
LTE Development Board, LTE and LTE+GNSS Antennas, SIM Card, USB Cable, Power Supply (AC to 5V DC)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AES-ATT-M18Q2FG-SK-G from Avnet is an AT&T IoT starter kit. It integrates LTE Cat-4 connectivity, GPS location tracking, user application processor plus sensors into a slim form-factor. The System-on-Module IoT solution is suitable for system prototyping as well as mass production of cellular connected custom devices. This kit provides a complete development environment for sensor to cloud applications and services. The SOM board has FCC, PTCRB and AT&T certifications. It features North America cellular operating bands support, 4G Cat-4 LTE with 2G/3G fallback, GNSS location tracking (GPS and GLONASS (-162dBm sensitivity)), WNC SoC module based on Qualcomm MDM9207 modem, Power-Efficient ARM® Cortex™ A7 quad-core, on-board context sensors (light, temperature, movement) and versatile peripheral set and expansion interfaces.
  • Starter SIM Includes 150 MB data, 150 SMS (valid for 6 months)
  • Includes flexible pulse FPC antennas and AC/DC 5V power supply
  • Availability of "Click Module" carrier board for system prototyping (optional)
  • Cellular standards supported: 4G (LTE-Cat-4), 3G/2G (GSM, WCDMA)
  • On-board host processor: quadcore ARM A7 at 1.2GHz (1x core for user app)
  • Operating configuration: host (on-board apps processor) or modem (external MCU or apps processor)
  • Peripheral interfaces: I2C, SPI, ADC, SGMII, PCM/I2S, GPIO, user P/B switch, user RGB LED
  • Expansion interfaces: 12pin Pmod connector (3.3V levels), 60pin Samtec ERF8 connector (1.8V levels)
  • User application software development environment: WNC SDK (Eclipse IDE, Open Embedded Linux)
  • LTE SOM dimensions: 79.5mm X 30mm

21 In stock Need more?

21 available for 3 - 4 business days delivery

S$171.65 ( S$183.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$171.65 (S$183.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.