You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-EVB-BCM4343W-G

Evaluation Board, IoT Starter Kit, BCM4343W MCU, WiFi/Bluetooth, Arduino Compatible

AES-EVB-BCM4343W-G - Evaluation Board, IoT Starter Kit, BCM4343W MCU, WiFi/Bluetooth, Arduino Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-EVB-BCM4343W-G
Order Code:
2915523

Product Information


:
Cypress

:
32bit

:
-

:
ARM

:
Cortex-M4

:
BCM4343W, STM32F411

:
Avnet IoT Starter Kit Board BCM4343W, MicroUSB Cable, Quick Start Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

BCM4343W IoT starter kit enables designers to easily prototype cloud-connected IoT designs and then rapidly move from development to production with a pre-certified wireless SoC module. Starter Kit features an Arduino form-factor baseboard and pre-certified Avnet BCM4343W SoC module. This Wi-Fi+BLE+MCU module combines an advanced Cypress's combo 2.4GHz 802.11 b/g/n Wi-Fi and Bluetooth® 4.1 SoC, together with 8Mb of SPI serial flash and an STM32F411 ARM® Cortex M4 microcontroller with 512KB flash and 128KB SRAM. The baseboard includes access to the MCU's various peripherals via Arduino compatible headers as well as a 2x6 format peripheral connector, allowing connection to a range of expansion boards for sensors, motors, digital I/O and analogue inputs. Typical applications include industrial automation, building automation, smart home appliances, IoT enabled sensors and Wi-Fi/BLE gateway.
  • USB-based JTAG debugger/programmer and serial UART port
  • Reset push button and user push button switch
  • Two user LEDs, UART, JTAG and WLAN activity LEDs
  • Ambient light sensor
  • USB powered (5V), on-board high capacity 3.3V regulated supply

Contents

Avnet BCM4343W IoT starter board powered by WICED and Amazon Web Services (AWS), Micro USB cable, Quick start card.

Best Seller

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$81.74 ( S$87.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$81.74 (S$87.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.