You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

08051C474KAT2A

SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R

KYOCERA AVX 08051C474KAT2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
08051C474KAT2A
Order Code:
2448828
Technical Datasheet:
08051C474KAT2A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.47µF

:
100V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
-

:
-55°C

:
125°C
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
Product Overview

The 08051C474KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X7R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering

Applications

Industrial

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1833816RL Check stock

2,000 In stock Need more?

2,000 UK stock for 3-4 days delivery

S$0.223 ( S$0.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
2000+ S$0.223 (S$0.24)
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
2000 (Re-reel 1833816RL) x 0.276 = S$552.00
Total Price: S$552.00 (S$590.64  Inc. GST)
Choose your packaging preference
1833816RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.