You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SCCR16B205PRB

Supercapacitor, EDLC, 2 F, 2.7 V, Radial Leaded, SCC Series, +100%, -0%, 3.5 mm

SCCR16B205PRB - Supercapacitor, EDLC, 2 F, 2.7 V, Radial Leaded, SCC Series, +100%, -0%, 3.5 mm
SCCR16B205PRB - Supercapacitor, EDLC, 2 F, 2.7 V, Radial Leaded, SCC Series, +100%, -0%, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
SCCR16B205PRB
Order Code:
2696609
Product Range
SCC Series
Technical Datasheet:
SCCR16B205PRB   Datasheet
See all Technical Docs

Product Information


:
2F

:
2.7V

:
Radial Leaded

:
SCC Series

:
+100%, -0%

:
3.5mm

:
1000 hours @ 60°C

:
-40°C

:
65°C

:
0.1ohm

:
Can

:
8mm

:
16mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SCC Series of cylindrical electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
  • High pulse power capability
  • Low ESR
  • Low leakage current

2,350 In stock Need more?

2,350 available for 3 - 4 business days delivery

S$2.09 ( S$2.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$2.09 (S$2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.60 (S$1.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ S$1.44 (S$1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.22 (S$1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.