You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAJD156K035RNJ
Surface Mount Tantalum Capacitor, 15 µF, 35 V, 2917 [7343 Metric], TAJ Series, ± 10%, -55 °C
- Manufacturer:
- AVX AVX
- Manufacturer Part No:
- TAJD156K035RNJ
- Order Code:
- 197646
- Product Range
- TAJ Series
- Technical Datasheet:
- TAJD156K035RNJ Datasheet
Product Range Selector (TAJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15µF
- :
- 35V
- :
- 2917 [7343 Metric]
- :
- TAJ Series
- :
- ± 10%
- :
- -55°C
- :
- 125°C
- :
- 0.9ohm
- :
- D
- :
- -
Technical Docs (2)
Product Overview
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 30/7/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/11/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.22 (S$2.38) | ( ) |
10+ | S$1.76 (S$1.88) | ( ) |
50+ | S$1.52 (S$1.63) | ( ) |
100+ | S$1.31 (S$1.40) | ( ) |
Pricing is unavailable. Please contact customer services.