You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V23105A5479A201 - 

Signal Relay, 10 VDC, DPDT, 3 A, D2n/V23105-A5 Series, Through Hole, Non Latching

V23105A5479A201 - Signal Relay, 10 VDC, DPDT, 3 A, D2n/V23105-A5 Series, Through Hole, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23105A5479A201
Order Code:
2748117
Product Range
D2n/V23105-A5 Series
Also Known As:
3-1393794-0
Technical Datasheet:
V23105A5479A201   Datasheet
See all Technical Docs

Product Information

:
10VDC
:
DPDT
:
3A
:
D2n/V23105-A5 Series
:
Through Hole
:
Non Latching
:
Solder
:
250V
:
220V
:
Silver Nickel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D2n/V23105 series D2n Signal Relay with Four different coil sensitivities of 150, 200, 400 and >500mW. The surge voltage resistance meets FCC part 68 requirements of 1.5kV (10/700µs) between coil and contacts.
  • Immersion cleanable
  • 2-Form-C contacts (2CO, 2 changeover contacts)
  • 3A Switching and continuous current

Applications

Industrial, Signal Processing, Communications & Networking, Test & Measurement, Consumer Electronics, Medical

Also Known As

3-1393794-0

Related Searches

572 In stock

200 available for next business day delivery
372 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

S$2.60 ( S$2.78 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.60 (S$2.78)
  ( )
25+ S$2.49 (S$2.66)
  ( )
100+ S$2.41 (S$2.58)
  ( )
250+ S$2.37 (S$2.54)
  ( )
500+ S$2.31 (S$2.47)