You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

221D - 

Plier, Slip Joint, Adjustable, 18 mm, Jaw, 117 mm, Length

221D - Plier, Slip Joint, Adjustable, 18 mm, Jaw, 117 mm, Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
221D
Order Code:
3262479
Also Known As:
GTIN UPC EAN: 7314150037070
Technical Datasheet:
221D   Datasheet
See all Technical Docs

Product Information

:
Slip Joint
:
18mm
:
117mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 221D is a Slip Joint Pliers with phosphate anti-rust protected PVC-coated handle for better gripping comfort. The jaws grip parallel in all positions up to maximum jaw opening.
  • ISO 8976
  • Black finish, anti-rust protected, PVC coated handles for better gripping comfort
  • High performance alloy steel
  • Jaws grip parallel in all positions up to maximum jaw opening

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150037070

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 13/11/19

More stock available week commencing 25/11/19

S$31.01 ( S$33.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$31.01 (S$33.18)