You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2928-200 - 

Plier, Circlip, 51 mm Jaw, Straight, 200 mm

2928-200 - Plier, Circlip, 51 mm Jaw, Straight, 200 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
2928-200
Order Code:
7238629
Also Known As:
GTIN UPC EAN: 7314150056521
Technical Datasheet:
2928-200   Datasheet
See all Technical Docs

Product Information

:
Circlip
:
51mm
:
200mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2928-200 is a Resettable Pliers for both internal and external circlips. The 2928 series of three re-settable pliers, covers the range of existing, conventional circlip pliers. This patented pliers is equipped with interchangeable tips (straight, 15° and 90°) which can easily be adapted for use with internal or external circlips as required.
  • Resettable pliers that complete the range of existing conventional circlip pliers
  • 5 pairs of tips are supplied with the -160 & -200 and 6 pairs with the -250
  • Valid for internal circlips from 8 to 100 mm diameter and for external circlips from 3 to 100 mm
  • Valid for internal circlips from 8 to 100 mm diameter and for external circlips from 3 to 100 mm

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150056521

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$155.13 ( S$165.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$155.13 (S$165.99)