You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8045LVDE - 

Test Screwdriver, Voltage, Slotted, 250 V, 3.5 mm Tip, 42 mm Blade, 134 mm Overall

8045LVDE - Test Screwdriver, Voltage, Slotted, 250 V, 3.5 mm Tip, 42 mm Blade, 134 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
8045LVDE
Order Code:
802104
Also Known As:
GTIN UPC EAN: 7314151509163
Technical Datasheet:
8045LVDE   Datasheet
See all Technical Docs

Product Information

:
134mm
:
42mm
:
3.5mm
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8045LVDE is a 1-pole VDE Insulated Voltage Tester with VANADIUM-EXTRA impact resistant cellulose acetate blade. It is suitable for use with slotted head screws.
  • Mains tester up to 250V 
  • Handle: Clear transparent plastic handle, impact resistant. Light model with cylindrical handle and clip 
  • Blade: High quality steel. Chrome plated blade. Plastic protection up to the tip. Black finish tip
  • According to DIN VDE 0680/6  GS-marked

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314151509163

Related Searches

30 In stock

9 available for next business day delivery
21 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$31.59 ( S$33.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$31.59 (S$33.80)