You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AT-FM-10K - 

Safety Relay, 24 V, DPST-NO, Duo-Touch SG Series, DIN Rail, 6 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT-FM-10K
Order Code:
2787121
Product Range
Duo-Touch SG Series
Technical Datasheet:
AT-FM-10K   Datasheet
See all Technical Docs

Product Information

:
24V
:
DPST-NO
:
Duo-Touch SG Series
:
DIN Rail
:
6A
:
Screw
:
250V
:
24V
:
Silver Nickel
:
IP20
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT-FM-10K is a Two-hand Control Module with SPST-NO, SPST-NC contact and screw terminals. It features monitors two STB self-checking optical touch buttons or two mechanical push buttons. DIN-rail-mountable 22.5mm wide housing with removable terminal blocks.
  • Diverse-redundant microcontrollers
  • Two redundant, forced-guided (mechanically linked) output contacts rated at 6A
  • Feedback input monitors external machine control elements
  • 5 Indicator LEDs for power, fault, input 1, input 2 and output
  • 24VAC/DC Operating voltage
  • 500ms Simultaneity requirement for touch/push button operation

Applications

Industrial, Safety

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

S$640.79 ( S$685.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$640.79 (S$685.65)
  ( )
5+ S$629.54 (S$673.61)