You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BBBWL-SC-562

Single Board Computer, BeagleBone Black Wireless, AM335x MCU's, WiFi and Bluetooth, HDMI Output

BBBWL-SC-562 - Single Board Computer, BeagleBone Black Wireless, AM335x MCU's, WiFi and Bluetooth, HDMI Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BBBWL-SC-562
Order Code:
2612580
Technical Datasheet:
BBBWL-SC-562   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3358, OSD3358

:
BeagleBone Black Wireless Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

BeagleBone Black Wireless is based on the extremely successful open-source hardware design from the BeagleBone Black, a high-expansion, maker-focused, community-supported open hardware computer created by BeagleBoard.org Foundation. Focused on connectivity, the BeagleBone Black Wireless replaces the 10/100 Ethernet port from the BeagleBone Black with a high-performance 802.11 b/g/n 2.4GHz WiFi module with Bluetooth. Just like the BeagleBone Black, the wireless retains HDMI output, serial debug port, PC USB interface, USB 2.0 host, reset and power buttons, and adds two more status LEDs for WiFi and Bluetooth. Also retained is the 4GB of onboard eMMC memory with Debian Linux preinstalled, allowing the BeagleBone Wireless to boot in around 10 seconds and have you developing through your web browser in less than 5 minutes using just a single USB cable. The BeagleBone Wireless also introduces the Octavo OSD3358 SiP (system-in-package) which integrates BeagleBone functionality into one easy-
  • AM335x 1GHz ARM® Cortex-A8
  • SGX530 graphics accelerator
  • NEON floating-point accelerator
  • 2x PRU 32-bit 200MHzmicrocontrollers
  • WiLink 1835 802.11b/g/n 2.4GHz WiFi, Bluetooth, and Bluetooth Smart Module
  • USB client: power, debug and device
  • USB host
  • Micro HDMI output
  • 512MB DDR3 800MHZ RAM
  • 4GB Embedded eMMC Flash with Debian Distribution
  • microSD Card Slot
  • Software Compatibility: Debian, Android, Ubuntu

No Longer Stocked

S$99.43 ( S$106.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$99.43 (S$106.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$96.94 (S$103.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$94.46 (S$101.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$91.97 (S$98.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.