You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BBONE-BLUE

Evaluation Board, Robotics Controller Kit, BeagleBone Blue, Linux Enabled, Community Supported

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BBONE-BLUE
Order Code:
2612583
Product Range
Beagle Board
Technical Datasheet:
BBONE-BLUE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Octave Systems

:
OSD335x

:
ARM

:
Cortex-A8

:
OSD3358

:
Beaglebone Blue Single Board Computer

:
Beagle Board

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The BeagleBone Blue is a robotics controller built around the BeagleBone open hardware computer. It is Linux enabled and is community supported and fully open source, offering flexible networking capabilities and peripheral interfaces to build mobile robots quickly and affordably.
  • AM335x 1GHz ARM Cortex-A8
  • SGX530 Graphics accelerator
  • NEON floating-point accelerator
  • 2x PRU 32-bit 200MHz PRUs
  • 512MB DDR3 800MHZ RAM
  • 4GB Embedded eMMC flash storage
  • Wi-Fi 802.11 b/g/n, Bluetooth 4.1 and BLE enabled
  • USB 2.0 client and host ports
  • MicroSD card slot
  • Features 9-axis IMU and barometer sensors
  • Motor control: 8x 6V servo outputs, 4x DC motor outputs, 4x quadrature encoder inputs
  • Software compatibility: Debian, Ardupilot, ROS and Cloud9

Applications

Embedded Design & Development, Robotics

Contents

BeagleBone Blue Board

Associated Products

Compare Selected
Best Seller

1,244 In stock Need more?

149 available for next business day delivery
1,095 available for 3 - 4 business days delivery

S$111.19 ( S$118.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$111.19 (S$118.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.