You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15XP-B - 

Handheld Digital Multimeter, 1999 Count, True RMS, Auto Range, 3.5 Digit

15XP-B - Handheld Digital Multimeter, 1999 Count, True RMS, Auto Range, 3.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15XP-B
Order Code:
2522965
Technical Datasheet:
15XP-B   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Logic, Resistance
:
3.5
:
True RMS
:
1999
:
Auto
:
600V
:
600V
:
2A
:
2A
:
2Gohm
:
1 Year
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 15XP-B from Beha-Amprobe is a compact digital multimeter for electronics and test applications. This multimeter has 3-1/2 digit liquid crystal display (LCD) with a maximum reading of 1999. It has an automatic, positive implied and negative polarity indication. The '+' is displayed when battery voltage drops below the operating level with auto power off of approximate 10minutes. This multimeter is used for measurement of DC voltage, DC current, resistance, continuity, diode test, logic test and non-contact voltage indicator.
  • Auto ranging display for faster measurements
  • TTL logic test for digital circuits, integrated tilt stand for easy bench use
  • Nominal measurement rate is 2times/second, stated accuracy at 23°C ±5°C is < 75% relative humidity
  • Diode test for component level troubleshooting
  • Data Hold freezes display to 'hold' measurement reading
  • 750Vac/1000Vdc is the highest voltage rating in this size of meter
  • Special 2000Mohm measurement range
  • Single standard 9V battery, NEDA 1604, JIS 006P, IEC 6F22
  • Battery life of 200hr (typical) with carbon-zinc
  • Dimensions of 155mm x 72mm x 32mm (H x W x D)

Applications

Test & Measurement

Contents

15XP-B digital multimeter, TL245A pair of test leads, fuse 2A/1000V (P/N FP200), 9V battery (installed), Magne-Grip Holster with magnetic hanging strap, User manual.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

11 In stock

11 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

S$176.54 ( S$188.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$176.54 (S$188.90)