You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AC68C - 

3.75 Digit Clamp Meter with a 3999 Count, 8 Functions and 11 Ranges

AC68C - 3.75 Digit Clamp Meter with a 3999 Count, 8 Functions and 11 Ranges

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AC68C
Order Code:
1671213
Technical Datasheet:
AC68C   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Frequency, Resistance
:
600A
:
600V
:
600V
:
400kohm
:
True RMS
:
Manual
:
3.75
:
40mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

True-rms 600A Clamp Meter measures non-linear load current with true-rms readings
  • Measures non-linear load current
  • True RMS reading
  • Autoranging for frequency measurement
  • Data Hold button, holds the display reading for all functions and ranges
  • Measures freqency through jaws or test leads
  • Low battery indicator
  • DC current (Zero adjustment button)
  • Peak Hold, converts and displays the peak value for AC volts and amps readings
  • Jaw opening 40 mm
  • Safety acc. EN 61010, CAT III/600 V

Applications

Maintenance & Repair, Test & Measurement

Contents

Carrying case included

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for AC68C

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$113.59 (S$121.54)   ( ) 5+ S$109.37 (S$117.03)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$593.08 ( S$634.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$593.08 (S$634.60)