You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ACD-50NAV - 

Clamp Meter, True RMS, 600 A AC, 1 kV DC, 37 mm Jaw Opening Max.

ACD-50NAV - Clamp Meter, True RMS, 600 A AC, 1 kV DC, 37 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACD-50NAV
Order Code:
2075731
Technical Datasheet:
ACD-50NAV   Datasheet
See all Technical Docs

Product Information

:
AC Current, Voltage, Capacitance, Frequency, Power, Resistance
:
600A
:
1kV
:
1kV
:
100kohm
:
True RMS
:
Auto, Manual
:
3.75
:
37mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, serving as a first line of defence for power monitoring and verifying system conditions before deploying more specialized tools -- or incurring additional costs. Rated CAT IV 600V/CAT III 1000V, this clamp on meter offers a new innovative navigation system that eliminates confusing push buttons, and replaces them with a single joystick.
  • True-rms
  • Phase rotation indication
  • Non-contact voltage detection
  • Inrush current measurement for motors
  • Low pass filter for variable frequency drives
  • Continuity Beeper
  • Min, Max and Smart Data Hold
  • Peak hold
  • Large 10,000 count display with active backlight and analogue bar graph
  • Maximum jaw opening 1.77" (45mm)

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test leads, users manual, batteries (installed)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$488.08 ( S$522.25 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$488.08 (S$522.25)