You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AM-500 - 

DIY-PRO Digital Multimeter, 1999 Count, Auto Range, 3.5 Digit

AM-500 - DIY-PRO Digital Multimeter, 1999 Count, Auto Range, 3.5 Digit
AM-500 - DIY-PRO Digital Multimeter, 1999 Count, Auto Range, 3.5 Digit
AM-500 - DIY-PRO Digital Multimeter, 1999 Count, Auto Range, 3.5 Digit
AM-500 - DIY-PRO Digital Multimeter, 1999 Count, Auto Range, 3.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM-500
Order Code:
2396478
Product Range
AM-500 Series
Also Known As:
GTIN UPC EAN: 095969612494
Technical Datasheet:
AM-500   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
:
3.5
:
Average
:
2000
:
Auto, Manual
:
600V
:
600V
:
10A
:
10A
:
20Mohm
:
1 Year
:
AM-500 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AM-500 DIY-PRO is a easy to use digital multimeter designed for the homeowner or office space maintenance person to check for voltage in receptacles, extension cords, light fixtures, batteries and other electrical circuits. Check fuses, light bulbs and continuity of the electrical connections. Verify voltage level of the automotive batteries and troubleshoot electrical problems of the cars.
  • Autoranging feature automatically sets up voltage, current, and resistance ranges for you
  • Resistance
  • Audible continuity
  • Diode test
  • Data hold
  • Auto power off
  • Low battery warning
  • Safety: CAT III 600V

Applications

Test & Measurement, Maintenance & Repair, System Monitoring

Contents

AAA x2 batteries (installed), Test Leads and User Manual.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 095969612494

Alternatives for AM-500

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$15.10 (S$16.16)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

14 In stock

14 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/8/19

S$79.62 ( S$85.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$79.62 (S$85.19)