You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KMP7100

DUAL FUNCTION LOOP/RCD TESTER

BEHA-AMPROBE KMP7100
BEHA-AMPROBE KMP7100
BEHA-AMPROBE KMP7100
BEHA-AMPROBE KMP7100
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KMP7100
Order Code:
2395718
Technical Datasheet:
KMP7100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0V AC to 600V AC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The KMP7100 is a Dual Function Loop/RCD Tester designed to check if ground resistance and RCD provide sufficient protection. It offers dual measurement result display - primary display for RCD/loop measurement and secondary display for circuit voltage. It is designed to allow testing to BS7671 IEE 17th edition regulations.
  • Displays mains voltage before test
  • Test lock for automatic start test when connected to circuit
  • Built-in volt meter
  • Large, backlit display
  • Low battery indication
  • Safety CAT III 300V, CAT II 600V
  • Non trip loop test on passive RCDs
  • Fast testing loop function
  • Displays mains voltage before test - Loop function
  • Instant correct wiring status check - Loop function
  • RCD half-wave (DC) test
  • Auto RCD test
  • Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications

Applications

Test & Measurement, Industrial

Contents

Tester, 3-wires Mains test cord with UK plug, 3x Test leads, 3x Test probes, 3x Alligator clips, 8x AA batteries, Strap, Carrying case and User manual.

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

(  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --