You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PM51A - 

Pocket Size Digital Multimeter, 4000 Count, Average, Auto Range, 3.75 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PM51A
Order Code:
1466477
Technical Datasheet:
PM51A   Datasheet
See all Technical Docs

Product Information

:
Voltage, Capacitance, Frequency, Resistance
:
3.75
:
Average
:
4000
:
Auto
:
600V
:
600V
:
-
:
-
:
40Mohm
:
1 Year
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This shirt-pocket sized meter is only 3/8" thick and weighs less than 3 oz. With full functionality offering ac and dc voltage to 600 V, resistance to 40 Megohm, capacitance to 3000 uF, frequency to 1 MHz, continuity w/beeper, and diode test. Fully auto ranging, this meter offers seven different measurement functions with 27 full ranges of measurement. The digital display is oversized with large digits and annunciations. In spite of its size, this meter is fully safety rated to CAT III 300 V, CAT II 600 V and is UL listed. No other meter offers this small size with such performance and high safety ratings.
  • Measures ac and dc voltage, resistance, continuity with beeper, capacitance and frequency
  • Fully autoranging with 7 measurement functions and 27 ranges
  • Complete safety ratings of CAT III 300 V, CAT II 600 V and UL and CSA listing
  • Large oversize digital display with measurement results and the unit icon
  • Data Hold freezes measurement value on the display

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Battery installed and user manual

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/8/19

S$69.00 ( S$73.83 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$69.00 (S$73.83)