You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8502 003100
HOOK UP WIRE, 100FT, 20AWG COPPER ORANGE
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 8502 003100
- Order Code:
- 1210144
- Technical Datasheet:
- 8502 003100 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Orange
- :
- 20AWG
- :
- -
- :
- 100ft
- :
- 30.5m
- :
- 105°C
- :
- 7 x 28AWG
- :
- 600V
- :
- Copper
- :
- 1.473mm
- :
- MIL-W-16878/1
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$340.77 (S$364.62) | ( ) |
9+ | S$265.06 (S$283.61) | ( ) |
Pricing is unavailable. Please contact customer services.