You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8502 005100
HOOK UP WIRE, 100FT, 20AWG COPPER, GREEN
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 8502 005100
- Order Code:
- 1222993
- Technical Datasheet:
- 8502 005100 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Green
- :
- 20AWG
- :
- -
- :
- 100ft
- :
- 30.5m
- :
- 105°C
- :
- 7 x 28AWG
- :
- 600V
- :
- Copper
- :
- 1.473mm
- :
- MIL-W-16878/1
- :
- -
Technical Docs (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$340.77 (S$364.62) | ( ) |
9+ | S$265.06 (S$283.61) | ( ) |
Pricing is unavailable. Please contact customer services.