You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8668 000250
SLEEVING, TUBULAR WIRE BRAID, 4.318MM, TIN, 250FT
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 8668 000250
- Order Code:
- 1238425
- Technical Datasheet:
- 8668 000250 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Braided
- :
- Copper, Tin Plated
- :
- Tin
- :
- 4.32mm
- :
- 76.2m
- :
- 250ft
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 12/4/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 250
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1,522.63 (S$1,629.21) | ( ) |
5+ | S$1,151.75 (S$1,232.37) | ( ) |
10+ | S$780.87 (S$835.53) | ( ) |
Pricing is unavailable. Please contact customer services.