You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L1382 - 

Fuseholder, Panel Mount, 7A, 0 Size, Quick Connect, Fingergrip Cap, Black

L1382 - Fuseholder, Panel Mount, 7A, 0 Size, Quick Connect, Fingergrip Cap, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L1382
Order Code:
319600
Technical Datasheet:
L1382   Datasheet
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
15A
:
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
:
Solder Lug
:
1Fuses
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L1382 is a 15A Cartridge Fuse Holder with finger release/screw cap and solder lug terminals. This panel mount rugged fuse holder is specified for many government equipment. Design facilitates for use with either heavy duty size 0 fuse links or glass fuse links.
  • 54mm Length
  • 4mm Maximum panel thickness
  • 2.4mm Diameter test probe aperture in head
  • 55°C Maximum temperature rise
  • -50 to 70°C Ambient temperature range

Applications

Safety

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$45.85 ( S$49.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$45.85 (S$49.06)
  ( )
50+ S$43.36 (S$46.40)
  ( )
200+ S$41.05 (S$43.92)
  ( )
500+ S$39.38 (S$42.14)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.