You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L1744A

Fuseholder, Panel Mount, 10A, 6.3 x 32mm, Quick Connect, Fingergrip Cap, Black

L1744A - Fuseholder, Panel Mount, 10A, 6.3 x 32mm, Quick Connect, Fingergrip Cap, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L1744A
Order Code:
9687807
Technical Datasheet:
L1744A   Datasheet
See all Technical Docs

Alternatives for L1744A

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ S$10.99 (S$11.76)   ( ) 25+ S$10.82 (S$11.58)   ( ) 100+ S$10.63 (S$11.37)   ( ) 250+ S$10.38 (S$11.11)   ( ) 500+ S$10.17 (S$10.88)   ( ) More Pricing...

Restricted Item Add

Product Overview

The L1744A is a slim robust Panel-mount Fuseholder suitable for 32 x 6.3mm fuse links with bayonet locking cap and a special internal insulation barrier designed to give it superior breakdown voltage performance. It has phenolic moulding and silver-plated brass contacts. It accepts 6.3 x 0.81mm solderless Snap-on connectors. A rubber washer is supplied under the cap and under the flange. Mounting on the panel is through a single hole shaped to engage the anti-swivel flats on the fuseholder.
  • 5mR Insertion resistance
  • >100MR Insulation resistance

Applications

Industrial

Product Information


:
Enclosed Bayonet Style

:
10A

:
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0

:
Quick Connect, Solder

:
1Fuses

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$21.78 ( S$23.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$21.78 (S$23.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$20.56 (S$22.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ S$19.06 (S$20.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$17.98 (S$19.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.