You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L562 2.5A

Fuse, Cartridge, Time Delay, 2.5 A, 150 V, 4.7mm x 15.9mm, 0.19" x 0.63", L562 Series

L562 2.5A - Fuse, Cartridge, Time Delay, 2.5 A, 150 V, 4.7mm x 15.9mm, 0.19" x 0.63", L562 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L562 2.5A
Order Code:
9688021
Product Range
L562 Series
Technical Datasheet:
L562 2.5A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Time Delay

:
2.5A

:
150V

:
4.7mm x 15.9mm

:
0.19" x 0.63"

:
L562 Series

:
35A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The L562 series miniature Cartridge Fuse Link made of glass body. It is suitable for telecommunication and electronic industries. The ratings from 50 to 150mA blow within 10s at three times their rated current and ratings 250mA to 7A blow within 10s at twice their rated current.
  • 1000hrs Continuous at rated current at 25°C Life

Applications

Safety, Industrial, Communications & Networking

Associated Products

Compare Selected

No Longer Stocked

S$3.62 ( S$3.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$3.62 (S$3.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.44 (S$3.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$3.17 (S$3.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$3.00 (S$3.21)