You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L693 10A

Fuse, Cartridge, Fast Acting, 10 A, 440 V, 6.3mm x 32mm, 1/4" x 1-1/4"

L693 10A - Fuse, Cartridge, Fast Acting, 10 A, 440 V, 6.3mm x 32mm, 1/4" x 1-1/4"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L693 10A
Order Code:
9688137
Technical Datasheet:
L693 10A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fast Acting

:
10A

:
440V

:
6.3mm x 32mm

:
1/4" x 1-1/4"

:
-

:
33kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The L693 10A is a highest quality sand-filled Cartridge Fuse made of ceramic body. The minimum life is 1000hrs continuous at rated current at temperatures up to 35°C and 1000hrs continuous at 80% rated current at temperatures 35 to 85°C.
  • -60 to 85°C Temperature range
  • DEF-133 Humidity classification

Applications

Safety, Industrial

No Longer Manufactured

S$3.66 ( S$3.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$3.66 (S$3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.48 (S$3.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$3.22 (S$3.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$3.04 (S$3.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.