You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L693 2A - 

Fuse, Cartridge, Fast Acting, 2 A, 440 V, 6.3mm x 32mm, 1/4" x 1-1/4"

L693 2A - Fuse, Cartridge, Fast Acting, 2 A, 440 V, 6.3mm x 32mm, 1/4" x 1-1/4"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L693 2A
Order Code:
9688099
Technical Datasheet:
L693 2A   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
2A
:
440V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
-
:
33kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L693 2A is a highest quality sand-filled Cartridge Fuse made of ceramic body. The minimum life is 1000hrs continuous at rated current at temperatures up to 35°C and 1000hrs continuous at 80% rated current at temperatures 35 to 85°C.
  • -60 to 85°C Temperature range
  • DEF-133 Humidity classification

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$4.47 ( S$4.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$4.47 (S$4.78)
  ( )
100+ S$4.11 (S$4.40)
  ( )
500+ S$3.80 (S$4.07)
  ( )
1000+ S$3.54 (S$3.79)