You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3-135-16 - 

Cutter, Side, 175 mm, Semi Flush, 4 mm

3-135-16 - Cutter, Side, 175 mm, Semi Flush, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-135-16
Order Code:
2517565
Technical Datasheet:
3-135-16   Datasheet
See all Technical Docs

Product Information

:
Side
:
175mm
:
Semi Flush
:
4mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3-135-16 is a semi-flush Side Cutter with two-coloured multi-component handle and stripping function. The special pliers made from high grade special steel. It is suitable for 1.5 and 2.5mm² single and multiple conductors.
  • Chrome-plated lap joint

Applications

Maintenance & Repair

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

S$53.05 ( S$56.76 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$53.05 (S$56.76)
  ( )
5+ S$51.83 (S$55.46)
  ( )
10+ S$50.53 (S$54.07)