You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3-668-15

Cutter, Side, 135 mm, Semi Flush, 2 mm

3-668-15 - Cutter, Side, 135 mm, Semi Flush, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-668-15
Order Code:
2517559
Technical Datasheet:
3-668-15   Datasheet
See all Technical Docs

Product Information


:
Side

:
135mm

:
Semi Flush

:
2mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3-668-15 is an EUROline semi-flush Side Cutter with rounded head. The special pliers made from high grade special steel for extremely high requirements. The pliers of this programme has been tested with good results by several test laboratories adequate to DIN EN 61340-5-1, DIN 61340-2-1, DIN 61340-2-3 for work in ESD protected areas.
  • Precision inductive hardness process blades achieve up to 65HRC
  • Box joint
  • Precise jaw adjustment without backlash
  • Fine polished and bright burnished surface
  • Double leaf spring from stainless steel
  • Ergonomically formed bicoloured hand guard from dissipative anti-slide material

Applications

Maintenance & Repair

Available for back order

More stock available to supplier lead times which is approximately 10/8/20

Notify me when back in stock

S$89.50 ( S$95.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$89.50 (S$95.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$87.72 (S$93.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$85.92 (S$91.93)