You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PSR SELECT

Cordless Screwdriver, 1/4 " Chuck, 1.5 Ah Battery, 3.6 V, 4.5 N-m Max Torque, UK Plug

BOSCH PSR SELECT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
PSR SELECT
Order Code:
2422639
Also Known As:
GTIN UPC EAN: 3165140644112
Technical Datasheet:
PSR SELECT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.6V

:
6.35mm

:
4.5N-m

:
1.5Ah

:
Screwdriver, 12 Bits, Charger, Plastic Case

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Integrated bit cylinder with 12x screwdriver bits
  • Select function for changing the different bits
  • Up to 90 screws with one battery charge
  • Forward/reverse indicator
  • Integrated work light
  • Softgrip handle
  • Battery: 3.6V 1Ah Li-Ion
  • Screw diameter up to 5mm
  • No-load speed 210rpm
  • Max. torque for soft/hard screwdriving applications 3,5 / 4,5 Nm
  • Supplied with charger

Also Known As

GTIN UPC EAN: 3165140644112

No Longer Manufactured

S$135.42 ( S$144.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$135.42 (S$144.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --