You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3590S-2-202L
POT, WIREWOUND, 2KOHM, 5%, 2W
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3590S-2-202L
- Order Code:
- 1107221
- Technical Datasheet:
- 3590S-2-202L Datasheet
Product Range Selector (3590S Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2kohm
- :
- 10Turns
- :
- Linear
- :
- 2W
- :
- ± 5%
- :
- 3590S Series
- :
- Panel Mount
- :
- 6.34mm
- :
- 1
- :
- Screwdriver Slot
- :
- 20.63mm
Technical Docs (2)
209 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
104 more will be available on 9/4/21
100 more will be available on 1/5/21
10 more will be available on 26/6/21
51 more will be available on 27/8/21
150 more will be available on 7/9/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$21.87 (S$23.40) | ( ) |
10+ | S$20.19 (S$21.60) | ( ) |
25+ | S$18.52 (S$19.82) | ( ) |
50+ | S$16.85 (S$18.03) | ( ) |
100+ | S$15.17 (S$16.23) | ( ) |
250+ | S$13.05 (S$13.96) | ( ) |
500+ | S$12.61 (S$13.49) | ( ) |
1000+ | S$12.59 (S$13.47) | ( ) |
Pricing is unavailable. Please contact customer services.