Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP2010AFX-2000ELF.
Order Code3494584
Product RangeCMP-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.345 (S$0.376) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
S$1,380.00 (S$1,504.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP2010AFX-2000ELF.
Order Code3494584
Product RangeCMP-A Series
Technical Datasheet
Resistance200ohm
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TypeAnti-Surge
Product RangeCMP-A Series
Voltage Rating200V
Product Width2.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200ohm
Resistor Case / Package
2010 [5025 Metric]
Product Range
CMP-A Series
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Power Rating
1W
Resistor Type
Anti-Surge
Voltage Rating
200V
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
