You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SRU6025A-101Y

Power Inductor (SMD), 100 µH, 700 mA, Shielded, 350 mA, SRU6025A Series, 6.5mm x 6.2mm x 2.5mm

SRU6025A-101Y - Power Inductor (SMD), 100 µH, 700 mA, Shielded, 350 mA, SRU6025A Series, 6.5mm x 6.2mm x 2.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRU6025A-101Y
Order Code:
2374268RL
Product Range
SRU6025A Series
Technical Datasheet:
SRU6025A-101Y   Datasheet
See all Technical Docs

Product Range Selector (SRU6025A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µH

:
700mA

:
Shielded

:
350mA

:
SRU6025A Series

:
6.5mm x 6.2mm x 2.5mm

:
0.5ohm

:
± 30%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The SRU6025A series shielded Power Inductor with ferrite core and silver/tin/nickel termination. It has enamelled copper wire winding and suitable for DC/DC converters.
  • AEC-Q200 qualified
  • Halogen-free
  • -40 to 125°C Operating temperature range

Applications

Automotive, Industrial, Automotive, Lighting

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2374268 Check stock

334 In stock Need more?

334 available for 3 - 4 business days delivery

S$1.09 ( S$1.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$1.09 (S$1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.964 (S$1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$0.852 (S$0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.787 (S$0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.722 (S$0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2374268) x 1.09 = S$10.90
Total Price: S$10.90 (S$11.66  Inc. GST)
10 (Re-reel 2374268RL) x 1.09 = S$10.90
Total Price: S$10.90 (S$11.66  Inc. GST)
Choose your packaging preference
2374268
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange