You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120086-8081

Sensor Cable, BRAD Nano Change, 90° M8 Receptacle, Free End, 4 Positions, 5 m, 16.4 ft

MOLEX 120086-8081

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
120086-8081
Order Code:
2080782
Also Known As:
GTIN UPC EAN: 883906526702
Technical Datasheet:
120086-8081   Datasheet
See all Technical Docs

Product Overview

The 120086-8081 is a 10m single-ended Sensor Cable with 4-position M8 right angle receptacle to free/stripped end connection. This sensor cable comes with gold-plated copper alloy contacts, nickel-plated brass coupling nut, PUR insert and overmold.
  • Rubber O-ring
  • 0.25mm² Wire size
  • 3A Contact current rating
  • IP67 Protection

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90° M8 Receptacle

:
Free End

:
4 Positions

:
5m

:
16.4ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 883906526702

Available for back order

More stock available to supplier lead times which is approximately 1/3/21

Notify me when back in stock

S$20.76 ( S$22.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$20.76 (S$22.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$18.72 (S$20.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$17.37 (S$18.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$16.34 (S$17.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$15.44 (S$16.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange