You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FT800Q-R

Embedded Graphic/Audio/Resistive Touch Engine, 2.97 V to 3.63 V, VQFN-48

FT800Q-R - Embedded Graphic/Audio/Resistive Touch Engine, 2.97 V to 3.63 V, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
FT800Q-R
Order Code:
2355178
Technical Datasheet:
FT800Q-R   Datasheet
See all Technical Docs

Product Overview

The FT800Q-R is a Display, Audio and Touch Controller, provides a powerful feature set to create dynamic HMI interfaces. The device supports line by line graphics rendering to 1/16 of a pixel on displays with resolution up to 512 x 512 with 262K colours. The chip includes a touch controller for sensing touch feedback from a TFT display with a resistive touch panel as well as a sound synthesizer and audio playback with a PWM output to drive a speaker.
  • Single Chip for Display, Audio and Touch Control
  • Up to 512 x 512 Pixel Resolution
  • 262K Colours (6 Red, 6 Green, 6 Blue)
  • Anti-aliasing
  • 2-bit Colour Dither
  • Programmable HSYNC/VSYNC Timing
  • Backlight Control
  • Resistive Touch Sense
  • Objective Oriented Programming Approach
  • Embedded Widgets to Assist with Creating Complex Images
  • Mono Audio Output
  • 64 In-built Polyphonic Tones
  • Decode for mono 8-bit Linear PCM, 4-bit ADPCM and µ-Law coding format at frequencies from 8 to 48kHz
  • SPI/I²C Interface to Host MCU
  • 1.8 to 3.3V IO Levels to Host MCU
  • 3V3 Levels on RGB Pins

Applications

Commercial, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Medical, Test & Measurement, Automation & Process Control

Warnings

Absolute maximum ratings for devices are as mentioned, accordance with the Absolute Maximum Rating System (IEC 60134), exceeding these may cause permanent damage to the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Embedded Video Engine

:
2.97V

:
3.63V

:
VQFN

:
48Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Best Seller

100 In stock Need more?

100 available for 3 - 4 business days delivery

S$5.43 ( S$5.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.43 (S$5.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$5.27 (S$5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$5.07 (S$5.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.