You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ME813A-WH50C
Development Module, FT813 Module, 5" TFT Capacitive Touch Screen LCD, Quad SPI Host Connector
- Manufacturer:
- BRIDGETEK BRIDGETEK
- Manufacturer Part No:
- ME813A-WH50C
- Order Code:
- 2674200
- Technical Datasheet:
- ME813A-WH50C Datasheet
Product Overview
- Ready to use 5inch WVGA LCD module
- Supports portrait and landscape display mode
- Bright backlight LED with dimming
- Supports capacitive touch up to 5 simultaneous points
- Supports mono audio from FT813 or external source
- On-board audio amplifier for driving an external 8ohm/1W speaker
- 5V single power supply
- Support direct connectivity to MM900EV series modules as a display add-on
- FT813 module with quad SPI host connector, 5inch 800x480 TFT LCD capacitive touch panel preinstalled
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Maxim Integrated Products
- :
- FT813
- :
- Display
- :
- TFT LCD
- :
- Display Module FT813
- :
- -
Technical Docs (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$164.43 (S$175.94) | ( ) |
Pricing is unavailable. Please contact customer services.