You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MM930LITE

Development Board, FT93x MCU Family, USB 2.0 Compatible, Home Security System Application

MM930LITE - Development Board, FT93x MCU Family, USB 2.0 Compatible, Home Security System Application

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
MM930LITE
Order Code:
2769848
Technical Datasheet:
MM930LITE   Datasheet
See all Technical Docs

Product Overview

The MM930LITE from Bridgetek is a development module for Bridgetek's 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT930 embedded microcontroller. The FT930Q 68-pin QFN microcontroller (U1) provided on the board belongs to the 32bit FT93x microcontroller family from Bridgetek. The MM930LITE development board is a 55mm x 85mm (not including the 4 mounting holes) four layer printed circuit board. This module is ideal for applications including home security systems, home automation systems, USB capability products, embedded multimedia application and other industrial control systems. It features micro-B USB for connecting to a USB host or providing a power supply over USB for the board. Also features 2x8 pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules.
  • FT930Q 68 pin QFN package microcontroller
  • Micro SD card socket support, in-built 8Mbyte Eflash memory
  • 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
  • 2 x 20 pins 2.54mm pitch female header support for external feature expansions
  • 5V alternative power supply DC connector
  • Hardware reset button provided
  • External I/O bus female pin header, LDO regulator

Applications

Automation & Process Control, Security, Industrial

Product Information


:
Bridgetek

:
FT930

:
Embedded

:
USB to Multi-interface Bridging

:
FT32

:
RISC

:
FT93x

:
MM930Lite Development Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

8 In stock Need more?

8 available for 3 - 4 business days delivery

S$60.65 ( S$64.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$60.65 (S$64.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$59.69 (S$63.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$58.71 (S$62.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.