You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VA800A-SPI

USB Interface, FT232H, USB, 5 V

VA800A-SPI - USB Interface, FT232H, USB, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
VA800A-SPI
Order Code:
2419936
Technical Datasheet:
VA800A-SPI   Datasheet
See all Technical Docs

Product Overview

The VA800A-SPI is an USB 2.0 high-speed to MPSSE SPI Module, small electronic circuit board, utilising the FTDI FT232H. The 10-pin connector on the module fits directly to the FTDI VM800B and VM800C graphic display modules. This allows direct control of the EVE FT800 devices with an SPI interface from a USB host. All USB signalling and protocols are handled on the module. The VA800A-SPI MPSSE module is configured for SPI only. The 10-pin connector fits to the VM800B and VM800C graphic display modules directly.
  • USB 2.0 high-speed (480Mbps) and full speed (12Mbps) compatible
  • Entire USB protocol handled on the chip - No USB-specific firmware programming required
  • USB type-B micro connector
  • USB bus powered
  • Synchronous serial (MPSSE) data rates of up to 30Mbps on SPI
  • 1kb receive and transmit buffers for high data throughput
  • 3.3V level IO
  • Power indicator LED
  • SPI SS# active indicator LED
  • Adjustable receive buffer timeout
  • Support for USB suspend and resume
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • UHCI/OHCI/EHCI host controller compatible
  • -40 to +85°C Operating temperature range
  • FTDI chip's royalty-free D2XX drivers eliminate requirement for USB driver development in most cases

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
FT232H

:
USB

:
-

:
5V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$31.82 ( S$34.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$31.82 (S$34.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.