You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ASSR-1218-003E - 

MOSFET Relay, 60 V, 200 mA, 10 ohm, SPST

ASSR-1218-003E - MOSFET Relay, 60 V, 200 mA, 10 ohm, SPST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASSR-1218-003E
Order Code:
1708432
Product Range
ASSR Series
Technical Datasheet:
ASSR-1218-003E   Datasheet
See all Technical Docs

Product Information

:
SPST
:
200mA
:
SMD
:
60V
:
10ohm
:
-
:
25mA
:
ASSR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASSR-1218 series from Avago Technologies are photoMOS relays in miniature 4pin SOP package. These relays consist of an AlGaAs infrared light emitting diode (LED) input stage is optically coupled to a high voltage output detector circuit. The detector consists of a high speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less.
  • Compact solid state bidirectional signal switch
  • SPST-NO contact configuration
  • Output withstand voltage is 60V
  • Current rating is 0.2A
  • CMOS compatibility low input current
  • Low on-resistance of 0.25ohm typical for DC and 1ohm typical for AC/DC
  • High input to output insulation voltage
  • UL, CSA approved
  • Operating temperature range from -40°C to 85°C
  • Output power dissipation of 400mW

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, Security, Communications & Networking

Warnings

It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage or degradation which may be induced by ESD.

Associated Products

Compare Selected

Related Searches

15,276 In stock

2,589 available for next business day delivery
12,687 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$2.21 ( S$2.36 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.21 (S$2.36)
  ( )
10+ S$2.08 (S$2.23)
  ( )
100+ S$1.66 (S$1.78)
  ( )
500+ S$1.39 (S$1.49)
  ( )
1000+ S$1.30 (S$1.39)
  ( )
2500+ S$1.27 (S$1.36)