You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FX0331 - 

Fuseholder, Panel Mount, 250V, 13A, 6.3 x 23mm, 6.3 Series Tabs, Black, Protection Category PC1

FX0331 - Fuseholder, Panel Mount, 250V, 13A, 6.3 x 23mm, 6.3 Series Tabs, Black, Protection Category PC1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
FX0331
Order Code:
2356921
Product Range
PC1 Series
Technical Datasheet:
FX0331   Datasheet
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
13A
:
6.3mm x 25.4mm
:
Quick Connect
:
1Fuses
:
PC1 Series
:
250V
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FX0331 is a 13A/250V base mount Cartridge Fuse Holder with glass filled polyester base, phosphor bronze/tin-plated clips, brass/tin-plated tabs contacts and solder lug terminals. This fuse holder features protection category PC1 with no integral protection against electric shock.
  • >10⁴MR at 500VDC Insulation resistance
  • 5kV at 50Hz AC Breakdown
  • <5mR Contact resistance
  • -20 to 85°C Operating temperature range
  • UL94V-0 Flammability rating

Applications

Safety

Associated Products

Compare Selected

Related Searches

52 In stock

Available until stock is exhausted

52 available for 3 - 4 business days delivery
S$3.28 ( S$3.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.28 (S$3.51)
  ( )
50+ S$2.99 (S$3.20)
  ( )
250+ S$2.75 (S$2.94)
  ( )
500+ S$2.57 (S$2.75)
  ( )
1250+ S$2.48 (S$2.65)