You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AP2D200TZBE
Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round Domed, Black
- Manufacturer:
- C & K COMPONENTS C & K COMPONENTS
- Manufacturer Part No:
- AP2D200TZBE
- Order Code:
- 2435213
- Product Range
- AP Series
- Technical Datasheet:
- AP2D200TZBE Datasheet
Product Range Selector (AP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AP Series
- :
- 13.8mm
- :
- SPST-NO
- :
- Momentary
- :
- Round Domed
- :
- Black
- :
- 125mA
- :
- 125V
- :
- 200mA
- :
- 24V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Docs (1)
Product Overview
- IP67 Sealed
- 1,000,000 Life cycle
- -40 to 85°C Operating temperature range
Applications
Medical, Aerospace, Defence, Military, Industrial, Logistics
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$20.34 (S$21.76) | ( ) |
10+ | S$19.44 (S$20.80) | ( ) |
25+ | S$18.58 (S$19.88) | ( ) |
50+ | S$17.63 (S$18.86) | ( ) |
100+ | S$17.00 (S$18.19) | ( ) |
250+ | S$15.97 (S$17.09) | ( ) |
Pricing is unavailable. Please contact customer services.