You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AP4D300TZBE

Industrial Pushbutton Switch, AP Series, 13.8 mm, SPST-NO, Momentary, Round Domed, Red

C & K COMPONENTS AP4D300TZBE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AP4D300TZBE
Order Code:
2435228
Product Range
AP Series
Technical Datasheet:
AP4D300TZBE   Datasheet
See all Technical Docs

Product Range Selector (AP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AP Series

:
13.8mm

:
SPST-NO

:
Momentary

:
Round Domed

:
Red

:
125mA

:
125V

:
200mA

:
24V

:
IP67

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The AP4D300TZBE is a Pushbutton Switch with gold over silver plated copper alloy contacts. It is made of PBT housing with red PBT dome/convex style actuator and green illumination. This switch is used in harsh environments, off-road, transportation, joystick control modules and gaming applications.
  • IP67 Sealed
  • 1,000,000 Life cycle
  • -40 to 85°C Operating temperature range

Applications

Medical, Aerospace, Defence, Military, Industrial, Logistics

Available for back order

More stock available to supplier lead times which is approximately 31/5/21

Notify me when back in stock

S$21.64 ( S$23.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$21.64 (S$23.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$19.62 (S$20.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$18.68 (S$19.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$17.75 (S$18.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$17.10 (S$18.30)