You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

K12C12.5N

Tactile Switch, K12C Series, Top Actuated, Through Hole, Round Button, 250 gf, 100mA at 30VDC

K12C12.5N - Tactile Switch, K12C Series, Top Actuated, Through Hole, Round Button, 250 gf, 100mA at 30VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K12C12.5N
Order Code:
1908196
Product Range
K12C Series
Technical Datasheet:
K12C12.5N   Datasheet
See all Technical Docs

Product Information


:
K12C Series

:
Top Actuated

:
Through Hole

:
Round Button

:
250gf

:
100mA at 30VDC

:
12mm x 12mm

:
IP67

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The K12C12.5N is a non-illuminated high performance key Tactile Switch with SPST-NO contact arrangement. It has tinned PC pin terminals.
  • Excellent tactile feel
  • High reliability/long life
  • Designed for low-level switching
  • -40 to 85°C Operating temperature range

Applications

Automotive, Logistics, Industrial, Computers & Computer Peripherals, Consumer Electronics

Associated Products

Compare Selected

No Longer Stocked

S$3.59 ( S$3.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.59 (S$3.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.