Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No251601
Order Code1707741
Product RangeEC45
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$574.510 (S$626.2159) |
Price for:Each
Minimum: 1
Multiple: 1
S$574.51 (S$626.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No251601
Order Code1707741
Product RangeEC45
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max6710rpm
Torque Max82.7mN-m
Power Rating50W
Motor Size42.8mm
External Length12.8mm
Product RangeEC45
Product Overview
The 251601 from Maxon Motor is a brushless 42.8mm diameter, EC 45 flat motor and is exactly the right drive for many applications.
- Nominal voltage of 24V
- Load current of 185mA
- Load speed of 6710rpm
- Maximum efficiency of 83%
- Weight of 110g
- Ambient temperature range from -40°C to 100°C
- Terminal resistance of 1.03ohm
- Ball bearings
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
6710rpm
Power Rating
50W
External Length
12.8mm
Supply Voltage VDC
24V
Torque Max
82.7mN-m
Motor Size
42.8mm
Product Range
EC45
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11