Product Information
Product Overview
DC2595A is a LTC3889EUKG 60V dual output step-down DC/DC controller with digital power system management demonstration board. Demonstration circuit 2595A is a high voltage, dual output step-down synchronous buck converter featuring the LTC®3889EUKG, a 60V dual-phase current mode controller. The LTC3889 has the PMBus interface and the power system management functions. The DC2595A uses discrete MOSFET as the power stage. The input range of this board is from 36V to 54V, and the default outputs are 12V/20A (VOUT0) and 24V/20A (VOUT1). DC2595A also has an on-board dynamic load circuit which makes it easy for the customer to evaluate the transient performances.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3889IUKG#PBF
-
LTC3889IUKG#PBF
Step Down DC / DC Controller
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate